Top Searched
Smart Card Interface
TDA8026ET/C2,551
Smart Card Interface 20MHz 3.3V/5V 665mW Tray 64-Pin TFBGA
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.60
SVHC
Yes
Automotive
No
PPAP
No
Maximum Clock Frequency (MHz)
20
Standard Supported
EMV 4.0/ISO 7816-3
Minimum Operating Supply Voltage (V)
2.7|5.25
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
3.3|5
Maximum Supply Current (mA)
55
Maximum Power Dissipation (mW)
665
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.8
Package Width
7
Package Length
7
PCB changed
64
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
64
Lead Shape
Ball
We don't have prices now, please check later.
Order Quantity

