Audio Amplifiers
TDA7850AH
Audio Amp Speaker 4-CH Stereo 85W Class-AB Automotive AEC-Q100 27-Pin(27+Tab) FLEXIWATT(Horizontal) Tube
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Function
Speaker
Amplifier Type
Class-AB
Rail to Rail
Rail to Rail Output
THDN
0.015%@15W@2Ohm|0.006%@4W@4Ohm
Output Signal Type
Differential
Output Type
4-Channel Stereo
Maximum Output Current (mA)
10000
Maximum Single Supply Voltage (V)
18
Maximum Quiescent Current (mA)
280@14.4V
Power Supply Type
Single
Typical Output Power x Channels @ Load (W)
85x4@2Ohm
Maximum Power Dissipation (mW)
80000
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Through Hole
Package Height
4.5
Package Width
15.7
Package Length
29.23
PCB changed
27
Tab
Tab
Supplier Package
FLEXIWATT(Horizontal)
Pin Count
27
Order Quantity

