Audio Amplifiers
TDA7808-ZST
Audio Amp Speaker 4-CH Stereo 27W Class-AB Automotive AEC-Q100 36-Pin PowerSO T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
Yes
PPAP
Unknown
Function
Speaker
Amplifier Type
Class-AB
THDN
0.015%@4Ohm@2W|0.02%@4Ohm@6W
Output Signal Type
Differential
Output Type
4-Channel Stereo
Maximum Input Offset Voltage (mV)
25@14.4V
Minimum Single Supply Voltage (V)
6
Typical Single Supply Voltage (V)
15|12|9
Maximum Single Supply Voltage (V)
18.5
Maximum Quiescent Current (mA)
210@14.4V
Power Supply Type
Single
Maximum Output Power x Channels @ Load (W)
43x4@4Ohm
Typical Output Power x Channels @ Load (W)
27x4@4Ohm
Maximum Power Dissipation (mW)
85000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3.3(Max)
Package Width
11.1(Max)
Package Length
16(Max)
PCB changed
36
Standard Package Name
SO
Supplier Package
PowerSO
Pin Count
36

