Tuners
TDA7707EB
Tuners AM/FM/HD/DAB/DRM Radio 64-Pin VFQFPN EP Tray Automotive AEC-Q100
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Bus Type
I2C|SPI
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
9
Package Length
9
PCB changed
64
Standard Package Name
QFP
Supplier Package
VFQFPN EP
Pin Count
64
Lead Shape
No Lead

