Audio Amplifiers
TDA7577BLVPDTR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 85W Class-SB Automotive AEC-Q100 36-Pin PowerSO Slug Up T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Function
Speaker
Amplifier Type
Class-SB
THDN
0.085%@1Ohm@30W|0.03%@4Ohm@2W
Output Signal Type
Differential
Output Type
1-Channel Mono|2-Channel Stereo
Maximum Output Current (mA)
8000
Maximum Input Offset Voltage (mV)
65
Minimum Single Supply Voltage (V)
6
Typical Single Supply Voltage (V)
9|12|15
Maximum Single Supply Voltage (V)
18
Maximum Quiescent Current (mA)
200@14.4V
Power Supply Type
Single
Maximum Output Power x Channels @ Load (W)
155x1@1Ohm|78x2@2Ohm
Typical Output Power x Channels @ Load (W)
85x1@1Ohm|50x2@2Ohm
Maximum Power Dissipation (mW)
86000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3.3(Max)
Package Width
11.1(Max)
Package Length
16(Max)
PCB changed
36
Standard Package Name
SO
Supplier Package
PowerSO Slug Up
Pin Count
36
Lead Shape
Gull-wing
Order Quantity

