Audio Amplifiers
TDA7577BLV
Audio Amp Speaker 1-CH Mono/2-CH Stereo 85W Class-SB Automotive AEC-Q100 27-Pin FLEXIWATT(Vertical) Tube
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Function
Speaker
Amplifier Type
Class-SB
THDN
0.085%@1Ohm@30W|0.03%@4Ohm@2W
Output Signal Type
Differential
Output Type
1-Channel Mono|2-Channel Stereo
Maximum Output Current (mA)
8000
Maximum Input Offset Voltage (mV)
65
Minimum Single Supply Voltage (V)
6
Typical Single Supply Voltage (V)
9|12|15
Maximum Single Supply Voltage (V)
18
Maximum Quiescent Current (mA)
200@14.4V
Power Supply Type
Single
Maximum Output Power x Channels @ Load (W)
155x1@1Ohm|78x2@2Ohm
Typical Output Power x Channels @ Load (W)
85x1@1Ohm|50x2@2Ohm
Maximum Power Dissipation (mW)
86000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tube
Mounting
Through Hole
Package Height
15.7
Package Width
4.5
Package Length
29.23
PCB changed
27
Supplier Package
FLEXIWATT(Vertical)
Pin Count
27

