Audio Amplifiers
TDA7576B
Audio Amp Speaker 2-CH Stereo 28W Class-AB Automotive AEC-Q100 15-Pin(15+Tab) MULTIWATT Tube
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.33.00.01
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Function
Speaker
Amplifier Type
Class-AB
THDN
0.05%@4W
Output Signal Type
Differential
Output Type
2-Channel Stereo
Maximum Input Offset Voltage (mV)
100
Minimum Single Supply Voltage (V)
8
Typical Single Supply Voltage (V)
24
Maximum Single Supply Voltage (V)
32
Maximum Quiescent Current (mA)
130@28V
Power Supply Type
Single
Maximum Output Power x Channels @ Load (W)
45x2@4Ohm
Typical Output Power x Channels @ Load (W)
28x2@4Ohm
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tube
Mounting
Through Hole
Package Height
10.7
Package Width
5(Max)
Package Length
19.6(Min)
PCB changed
15
Tab
Tab
Supplier Package
MULTIWATT
Pin Count
15

