Audio Amplifiers
TDA7572TR
Audio Amp Speaker 1-CH Mono 200W Class-D Automotive AEC-Q100 64-Pin HI-QUAD T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.33.00.01
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Function
Speaker
Amplifier Type
Class-D
THDN
0.01%
Output Signal Type
Single
Output Type
1-Channel Mono
Maximum Input Offset Voltage (mV)
3
Minimum Dual Supply Voltage (V)
9|30
Typical Dual Supply Voltage (V)
14.4|42
Maximum Dual Supply Voltage (V)
58
Maximum Input Bias Current (uA)
0.5
Power Supply Type
Dual
Typical Output Power x Channels @ Load (W)
200x1@4Ohm
Maximum Power Dissipation (mW)
2500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.9(Max)
Package Width
14
Package Length
14
PCB changed
64
Supplier Package
HI-QUAD
Pin Count
64

