STMicroelectronicsTDA7563ASMAudio Amplifiers
Audio Amp Speaker 4-CH Stereo 68W Class-AB Automotive 27-Pin Flexiwatt SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Speaker | |
| Class-AB | |
| 0.015%@4Ohm@10W | |
| Differential | |
| 4-Channel Stereo | |
| 8000 | |
| 60 | |
| 8 | |
| 9|12|15 | |
| 18 | |
| 300@14.4V | |
| Single | |
| 75x4@2Ohm | |
| 68x4@2Ohm | |
| 85000 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.5 mm |
| Package Width | 15.7 mm |
| Package Length | 29.23 mm |
| PCB changed | 27 |
| Supplier Package | Flexiwatt SMD |
| 27 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
