Arrow Electronic Components Online
TDA7563AH|STMICRO|simage
TDA7563AH|STMICRO|limage
Audio Amplifiers

TDA7563AH

Audio Amp Speaker 4-CH Stereo 68W Class-AB Automotive AEC-Q100 27-Pin(27+Tab) FLEXIWATT(Horizontal) Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • THDN
    0.015%@4Ohm@10W
  • Output Signal Type
    Differential
  • Output Type
    4-Channel Stereo
  • Maximum Output Current (mA)
    8000
  • Maximum Input Offset Voltage (mV)
    60
  • Minimum Single Supply Voltage (V)
    8
  • Typical Single Supply Voltage (V)
    12|15|9
  • Maximum Single Supply Voltage (V)
    18
  • Maximum Quiescent Current (mA)
    300@14.4V
  • Power Supply Type
    Single
  • Maximum Output Power x Channels @ Load (W)
    75x4@2Ohm
  • Typical Output Power x Channels @ Load (W)
    68x4@2Ohm
  • Maximum Power Dissipation (mW)
    85000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    4.5
  • Package Width
    15.7
  • Package Length
    29.23
  • PCB changed
    27
  • Tab
    Tab
  • Supplier Package
    FLEXIWATT(Horizontal)
  • Pin Count
    27

Documentation and Resources

Datasheets
Design resources