Arrow Electronic Components Online
TDA7560H|STMICRO|simage
TDA7560H|STMICRO|limage
Audio Amplifiers

TDA7560H

Audio Amp Speaker 4-CH Stereo 55W Class-AB Automotive AEC-Q100 25-Pin(25+Tab) FLEXIWATT(Horizontal) Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • Rail to Rail
    Rail to Rail Output
  • THDN
    0.015%@2Ohm@15W|0.006%@4Ohm@4W
  • Output Signal Type
    Differential
  • Output Type
    4-Channel Stereo
  • Maximum Output Current (mA)
    10000
  • Maximum Single Supply Voltage (V)
    28
  • Maximum Quiescent Current (mA)
    320@13.2V
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    55x4@2Ohm
  • Maximum Power Dissipation (mW)
    80000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    4.5
  • Package Width
    15.7
  • Package Length
    29.23
  • PCB changed
    25
  • Tab
    Tab
  • Supplier Package
    FLEXIWATT(Horizontal)
  • Pin Count
    25
Order Quantity

Documentation and Resources

Datasheets
Design resources