Arrow Electronic Components Online
TDA7496|STMICRO|limage
TDA7496|STMICRO|simage
Audio Amplifiers

TDA7496

Audio Amp Speaker 2-CH Stereo 5.5W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • THDN
    0.4%@8Ohm@1W
  • Output Signal Type
    Single
  • Output Type
    2-Channel Stereo
  • Maximum Output Current (mA)
    1300(Typ)
  • Minimum Single Supply Voltage (V)
    10
  • Typical Single Supply Voltage (V)
    12|15|18|24|28
  • Maximum Single Supply Voltage (V)
    32
  • Maximum Quiescent Current (mA)
    50@22V
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    5.5x2@8Ohm
  • Maximum Power Dissipation (mW)
    15000
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    10.7
  • Package Width
    5(Max)
  • Package Length
    19.6(Min)
  • PCB changed
    15
  • Tab
    Tab
  • Supplier Package
    MULTIWATT V
  • Pin Count
    15

Documentation and Resources

Datasheets
Design resources