Audio Amplifiers
TDA7491HVU13TR
Audio Amp Speaker 2-CH Stereo 20W Class-D 36-Pin PowerSSO EP T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
TDA7491HVU13TR
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-D
THDN
0.1%@8Ohm@1W
Output Signal Type
Differential
Output Type
2-Channel Stereo
Minimum Single Supply Voltage (V)
5
Typical Single Supply Voltage (V)
9|12|15
Maximum Single Supply Voltage (V)
18
Maximum Quiescent Current (mA)
35@18V
Power Supply Type
Single
Typical Output Power x Channels @ Load (W)
20x2@8Ohm
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
10.5(Max)
PCB changed
36
Standard Package Name
SO
Supplier Package
PowerSSO EP
Pin Count
36
Order Quantity

