Arrow Electronic Components Online
TDA7439DS13TR|STMICRO|limage
TDA7439DS13TR|STMICRO|simage
Audio Processors

TDA7439DS13TR

Audio Processor Bass/Middle/Treble 4-IN 1-OUT 28-Pin SO

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.50
  • Automotive
    No
  • PPAP
    No
  • Tone Control Band
    Treble|Middle|Bass
  • Number of Audio Inputs
    4
  • Number of Audio Outputs
    1
  • Volume Step (dB)
    1
  • Volume Control Range (dB)
    -47 to 0
  • Mute Attenuation (dB)
    100
  • Total Harmonic Distortion
    0.01%
  • Minimum Operating Supply Voltage (V)
    7
  • Typical Operating Supply Voltage (V)
    9
  • Maximum Operating Supply Voltage (V)
    10.2
  • Maximum Supply Current (mA)
    10
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    18.1(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SO
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources