Arrow Electronic Components Online
TDA7391|STMICRO|simage
TDA7391|STMICRO|limage
Audio Amplifiers

TDA7391

Audio Amp Speaker 1-CH Mono 32W Class-AB Automotive AEC-Q100 11-Pin(11+Tab) MULTIWATT V Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • Rail to Rail
    Rail to Rail Output
  • THDN
    0.03%@4Ohm@15W
  • Output Signal Type
    Differential
  • Output Type
    1-Channel Mono
  • Maximum Output Current (mA)
    6000
  • Minimum Single Supply Voltage (V)
    8
  • Typical Single Supply Voltage (V)
    14.4
  • Maximum Single Supply Voltage (V)
    18
  • Maximum Input Bias Current (uA)
    10@14.4V
  • Maximum Quiescent Current (mA)
    150@14.4V
  • Power Supply Type
    Single
  • Maximum Output Power x Channels @ Load (W)
    45x1@3.2Ohm
  • Typical Output Power x Channels @ Load (W)
    32x1@3.2Ohm
  • Maximum Power Dissipation (mW)
    43000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    10.7
  • Package Width
    5(Max)
  • Package Length
    19.6(Min)
  • PCB changed
    11
  • Tab
    Tab
  • Supplier Package
    MULTIWATT V
  • Pin Count
    11
  • Lead Shape
    Formed

Documentation and Resources

Datasheets
Design resources