Audio Amplifiers
TDA7381
Audio Amp Speaker 4-CH Stereo 30W Class-AB Automotive AEC-Q100 25-Pin FLEXIWATT(Vertical) Tube
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Function
Speaker
Amplifier Type
Class-AB
Rail to Rail
Rail to Rail Output
THDN
0.04%@4Ohm@4W
Output Signal Type
Differential
Output Type
4-Channel Stereo
Maximum Output Current (mA)
4000
Maximum Single Supply Voltage (V)
28
Maximum Quiescent Current (mA)
300@14.4V
Power Supply Type
Single
Typical Output Power x Channels @ Load (W)
30x4@4Ohm
Maximum Power Dissipation (mW)
80000
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Through Hole
Package Height
15.7
Package Width
4.5
Package Length
29.23
PCB changed
25
Supplier Package
FLEXIWATT(Vertical)
Pin Count
25
Order Quantity

