Arrow Electronic Components Online
TDA7297|STMICRO|simage
TDA7297|STMICRO|limage
Top Searched
Audio Amplifiers

TDA7297

Dual-bridge amplifier designed for dual-speaker applications integrating two push/pull amplifiers, wide input voltage range from 6 V to 18 V, standby and mute functions, and thermal overload protection

STMicroelectronics
Datasheets 

The TDA7297 is a 15-W dual-bridge amplifier specially designed for audio applications with two speakers. It has a wide supply voltage range of 6 V to 18 V, maximum output current of 2,000 mA, and maximum quiescent current of 65 mA when operating at 16.5 V. The TDA7297 integrates both standby and mute functions for reducing power consumption; thermal overload protection is also included. Designed in a through-hole package, the TDA7297 has dimensions of 10.7 × 5 × 19.6 mm and an operating temperature range of 0°C to 70°C.

Drawings/Package

                  

Key Features

  • Dual amplifiers for LR speaker channels
  • Differential outputs
  • 15-W max. output power per channel
  • Mute and standby functions
  • Wide operating voltage range from 6 V to 18 V

General Applications

  • Speaker systems

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • THDN
    0.1%@8Ohm@1W
  • Output Signal Type
    Differential
  • Output Type
    2-Channel Stereo
  • Maximum Output Current (mA)
    2000
  • Minimum Single Supply Voltage (V)
    6.5
  • Typical Single Supply Voltage (V)
    9|12|15
  • Maximum Single Supply Voltage (V)
    18
  • Maximum Quiescent Current (mA)
    65@16.5V
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    15x2@8Ohm
  • Maximum Power Dissipation (mW)
    33000
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    10.7(Max)
  • Package Width
    5(Max)
  • Package Length
    19.6(Max)
  • PCB changed
    15
  • Tab
    Tab
  • Supplier Package
    MULTIWATT V
  • Pin Count
    15
  • Lead Shape
    Formed

Documentation and Resources

Datasheets
Design resources