Arrow Electronic Components Online
TDA7294V|STMICRO|simage
TDA7294V|STMICRO|limage
Top Searched
Audio Amplifiers

TDA7294V

Audio Amp Speaker 1-CH Mono 100W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube

STMicroelectronics
Datasheets 
Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • THDN
    0.005%@8Ohm@5W
  • Output Signal Type
    Single
  • Output Type
    1-Channel Mono
  • Maximum Output Current (mA)
    10000
  • Maximum Input Offset Voltage (mV)
    10@±35V
  • Minimum Dual Supply Voltage (V)
    ±10
  • Typical Dual Supply Voltage (V)
    ±28|±24|±18|±15|±12
  • Maximum Dual Supply Voltage (V)
    ±40
  • Maximum Input Bias Current (uA)
    0.5@±35V
  • Maximum Quiescent Current (mA)
    65@±35V
  • Power Supply Type
    Dual
  • Typical Output Power x Channels @ Load (W)
    100x1@8Ohm
  • Maximum Power Dissipation (mW)
    50000
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    10.7
  • Package Width
    5(Max)
  • Package Length
    19.6(Min)
  • PCB changed
    15
  • Tab
    Tab
  • Supplier Package
    MULTIWATT V
  • Pin Count
    15

Documentation and Resources

Datasheets
Design resources