Audio Amplifiers
TDA7293V
Audio Amp Speaker 1-CH Mono 100W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-AB
THDN
0.005%@8Ohm@5W
Output Signal Type
Single
Output Type
1-Channel Mono
Maximum Output Current (mA)
10000
Maximum Input Offset Voltage (mV)
10
Minimum Dual Supply Voltage (V)
±12
Typical Dual Supply Voltage (V)
±15|±18|±24|±28
Maximum Dual Supply Voltage (V)
±50
Maximum Input Bias Current (uA)
1@±40V
Maximum Quiescent Current (mA)
100@±40V
Power Supply Type
Dual
Typical Output Power x Channels @ Load (W)
100x1@4Ohm
Maximum Power Dissipation (mW)
50000
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Through Hole
Package Height
10.7
Package Width
5(Max)
Package Length
19.6(Min)
PCB changed
15
Tab
Tab
Supplier Package
MULTIWATT V
Pin Count
15
Order Quantity

