Arrow Electronic Components Online
TDA7292|STMICRO|simage
TDA7292|STMICRO|limage
Audio Amplifiers

TDA7292

Audio Amp Speaker 2-CH Stereo 40W Class-AB 11-Pin(11+Tab) MULTIWATT Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • THDN
    0.02%@8Ohm@1W
  • Output Signal Type
    Single
  • Output Type
    2-Channel Stereo
  • Minimum Dual Supply Voltage (V)
    ±8
  • Typical Dual Supply Voltage (V)
    ±9|±12|±15|±18|±24|±28
  • Maximum Dual Supply Voltage (V)
    ±33
  • Maximum Input Bias Current (uA)
    0.5(Typ)@±26V
  • Maximum Quiescent Current (mA)
    130@±26V
  • Power Supply Type
    Dual
  • Typical Output Power x Channels @ Load (W)
    40x2@8Ohm
  • Maximum Power Dissipation (mW)
    40000
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    10.7
  • Package Width
    5(Max)
  • Package Length
    19.6(Min)
  • PCB changed
    11
  • Tab
    Tab
  • Supplier Package
    MULTIWATT
  • Pin Count
    11

Documentation and Resources

Datasheets
Design resources