Arrow Electronic Components Online
TDA7266M|STMICRO|simage
TDA7266M|STMICRO|limage
Audio Amplifiers

TDA7266M

Audio Amp Speaker 1-CH Mono 7W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • THDN
    0.05%@8Ohm@1W
  • Output Signal Type
    Differential
  • Output Type
    1-Channel Mono
  • Minimum Single Supply Voltage (V)
    3
  • Typical Single Supply Voltage (V)
    11
  • Maximum Single Supply Voltage (V)
    18
  • Maximum Quiescent Current (mA)
    65@11V
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    7x1@8Ohm
  • Maximum Power Dissipation (mW)
    33000
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    10.7 mm
  • Package Width
    5(Max) mm
  • Package Length
    19.6(Min) mm
  • PCB changed
    15
  • Tab
    Tab
  • Supplier Package
    MULTIWATT V
  • Pin Count
    15

Documentation and Resources

Datasheets
Design resources