Arrow Electronic Components Online
TDA7266D13TR|STMICRO|limage
TDA7266D13TR|STMICRO|simage
Audio Amplifiers

TDA7266D13TR

Audio Amp Speaker 2-CH Stereo 5W Class-AB 20-Pin PowerSO T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • THDN
    0.05%@8Ohm@1W
  • Output Signal Type
    Differential
  • Output Type
    2-Channel Stereo
  • Minimum Single Supply Voltage (V)
    3.5
  • Typical Single Supply Voltage (V)
    9.5
  • Maximum Single Supply Voltage (V)
    12
  • Maximum Quiescent Current (mA)
    60@9.5V
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    5x2@8Ohm
  • Maximum Power Dissipation (mW)
    25000
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    3.3(Max)
  • Package Width
    11.1(Max)
  • Package Length
    16(Max)
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    PowerSO
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources