Arrow Electronic Components Online
TDA5235XUMA1|INFINEON|simage
TDA5235XUMA1|INFINEON|limage
RF Transceivers

TDA5235XUMA1

RF Receiver ASK/FSK 3.3V/5V Automotive AEC-Q100 28-Pin TSSOP T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.32.00.71
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Receiver
  • Modulation Technique
    ASK/FSK
  • Maximum RF Operating Frequency Range (MHz)
    500 to 1500
  • Maximum RF Operating Frequency (MHz)
    928
  • Operating Band Frequency (MHz)
    902 to 928|863 to 870|425 to 450|300 to 320
  • Minimum Operating Supply Voltage
    4.5V|3V
  • Typical Operating Supply Voltage
    5V|3.3V
  • Maximum Operating Supply Voltage
    5.5V|3.6V
  • Maximum Power Dissipation (mW)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    4.4
  • Package Length
    9.7
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources