Arrow Electronic Components Online
TDA5051ATC1518|NXP|limage
TDA5051ATC1518|NXP|simage
Top Searched
Modem Chip

TDA5051AT/C1,518

Modem Chip Single 1.2Kbps 16-Pin SO T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Main Category
    Single Chip
  • Maximum Data Rate Range
    <2.4Kbps
  • Subcategory
    Home Automation
  • Maximum Data Rate
    1.2Kbps
  • Modulation Technique
    ASK
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Typical Supply Current (mA)
    47
  • Power Supply Type
    Digital|Analog
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.45(Max)
  • Package Width
    7.6(Max)
  • Package Length
    10.5(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SO
  • Pin Count
    16
Order Quantity

Documentation and Resources

Datasheets
Design resources