Arrow Electronic Components Online
TDA4VM88TGBALFRQ1|TI|simage
TDA4VM88TGBALFRQ1|TI|limage
Digital Signal Processors - DSPs

TDA4VM88TGBALFRQ1

DSP Floating-Point 64bit 2GHz Automotive AEC-Q100 827-Pin FCBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Obsolete
  • HTS
    8542.31.00.35
  • Automotive
    Yes
  • PPAP
    Yes
  • Family Name
    TDA4VM
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex A72|ARM Cortex R5F
  • Core Architecture
    ARM
  • Numeric and Arithmetic Format
    Floating-Point
  • Data Bus Width (bit)
    64
  • RAM Size
    1.5MB
  • Programmability
    No
  • Interface Type
    CAN/CSI/Ethernet/I2C/SPI/UART/USB
  • Number of I/Os
    226
  • Number of ADCs
    2
  • Device Input Clock Speed (MHz)
    2000
  • USART
    0
  • UART
    12
  • USB
    2
  • SPI
    11
  • I2C
    10
  • I2S
    0
  • CAN
    16
  • Ethernet
    8
  • Minimum Operating Supply Voltage (V)
    1.71|3.14
  • Typical Operating Supply Voltage (V)
    1.8|3.3
  • Maximum Operating Supply Voltage (V)
    1.89|3.46
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.3(Max)
  • Package Width
    24.1(Max)
  • Package Length
    24.1(Max)
  • PCB changed
    827
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    827

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources