Arrow Electronic Components Online
TDA3MVRBFABFRQ1|TI|simage
TDA3MVRBFABFRQ1|TI|limage
Application Processors and SOCs

TDA3MVRBFABFRQ1

SOC TDA3x C66x 367-Pin FCBGA T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.a.1
  • Part Status
    Active
  • HTS
    8542.31.00.70
  • Automotive
    Yes
  • PPAP
    Yes
  • Family Name
    TDA3x
  • Device Core
    C66x
  • Maximum Clock Rate (MHz)
    745
  • Data Bus Width (bit)
    32
  • RAM Size
    512KB
  • Type
    System-On-Chip
  • Processing Unit
    Microprocessor
  • PWM
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Interface Type
    CAN/Ethernet/I2C/SPI/UART
  • SPI
    4
  • I2C
    2
  • I2S
    0
  • UART
    3
  • Data Cache Size
    32KB
  • USB
    0
  • Instruction Cache Size
    32KB
  • USART
    0
  • CAN
    2
  • PCI
    0
  • Ethernet
    3
  • Programmability
    No
  • Core Architecture
    C66x
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Mounting
    Surface Mount
  • Package Height
    2.39
  • Package Width
    15.12(Max)
  • Package Length
    15.12(Max)
  • PCB changed
    367
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    367

Documentation and Resources

Datasheets
Design resources