Arrow Electronic Components Online
TDA38826XUMA1|INFINEON|simage
TDA38826XUMA1|INFINEON|limage
DC to DC Converter and Switching Regulator Chip

TDA38826XUMA1

Conv DC-DC 2.7V to 16V Synchronous Step Down Single-Out 0.9V to 6V 20A 21-Pin QFN T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    600|800|1000
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.9 to 6
  • Maximum Output Current (A)
    20
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    16
  • Operating Supply Voltage Range (V)
    2.7 to 16
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Width
    3
  • Package Length
    4
  • PCB changed
    21
  • Standard Package Name
    QFN
  • Supplier Package
    QFN
  • Pin Count
    21
Order Quantity

Documentation and Resources

Datasheets
Design resources