Arrow Electronic Components Online
TDA387400000AUMA1|INFINEON|limage
TDA387400000AUMA1|INFINEON|simage
DC to DC Converter and Switching Regulator Chip

TDA387400000AUMA1

Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.25V to 5.12V 40A 36-Pin QFN EP T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    400 to 2000
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.25 to 5.12
  • Maximum Output Current (A)
    40
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    17
  • Operating Supply Voltage Range (V)
    4.5 to 5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    5
  • Package Length
    6
  • PCB changed
    36
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    36

Documentation and Resources

Datasheets
Design resources