Special Purpose Voltage Regulators
TDA3681J/N2S,112
Multiple Voltage Regulator 6.5V/9.5V-18V/18V Automotive 17-Pin DBS17P Bulk
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Yes
Type
Multiple Voltage Regulator
Number of Outputs
4
Minimum Operating Supply Voltage (V)
6.5|9.5
Typical Operating Supply Voltage (V)
14.4
Maximum Operating Supply Voltage (V)
18
Maximum Power Dissipation (mW)
62000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Mounting
Through Hole
Package Height
12.2(Max)
Package Width
4.6(Max)
Package Length
24(Max)
PCB changed
17
Supplier Package
DBS17P
Pin Count
17
We don't have prices now, please check later.
Order Quantity

