Arrow Electronic Components Online
TDA2SGBRQABCRQ1|TI|simage
TDA2SGBRQABCRQ1|TI|limage
Application Processors and SOCs

TDA2SGBRQABCRQ1

TDA2x ADAS Applications Processor Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.50
  • Automotive
    Yes
  • PPAP
    Yes
  • Device Core
    ARM Cortex A15
  • Maximum Clock Rate (MHz)
    750
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.51(Max)
  • Package Width
    23.2(Max)
  • Package Length
    23.2(Max)
  • PCB changed
    760
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    760
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources