Arrow Electronic Components Online
TDA2HGBRQABCRQ1|TI|simage
TDA2HGBRQABCRQ1|TI|limage
Application Processors and SOCs

TDA2HGBRQABCRQ1

SOC TDA2x ARM Cortex A15 760-Pin FCBGA T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.50
  • Automotive
    Yes
  • PPAP
    Yes
  • Family Name
    TDA2x
  • Device Core
    ARM Cortex A15
  • Maximum Clock Rate (MHz)
    750
  • Data Bus Width (bit)
    32
  • RAM Size
    2.5MB
  • Type
    System-On-Chip
  • Processing Unit
    Microprocessor
  • PWM
    3
  • Number of Watchdog Timers
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Interface Type
    CAN/Ethernet/I2C/SPI/UART/USB
  • SPI
    4
  • I2C
    5
  • I2S
    0
  • UART
    10
  • USB
    4
  • USART
    0
  • CAN
    2
  • PCI
    0
  • Ethernet
    2
  • Programmability
    No
  • Core Architecture
    ARM
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.51(Max)
  • Package Width
    23.2(Max)
  • Package Length
    23.2(Max)
  • PCB changed
    760
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    760
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources