DC to DC Converter and Switching Regulator Module
TDA22590XUMA1
Module DC-DC 1-OUT 0.225V to 5.5V 90A T/R
Infineon Technologies AGProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.39.00.90
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
4.25
Maximum Input Voltage (V)
16
Output Voltage (V)
0.225 to 5.5
Output Current (A)
90
Switching Regulator
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Output Type
Adjustable
Order Quantity