Specialized Power ICs and Modules
TDA21590AUMA1
Smart Power Stage 42-Pin PQFN EP T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Smart Power Stage
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
5
Package Length
6
PCB changed
42
Standard Package Name
QFN
Supplier Package
PQFN EP
Pin Count
42

