Arrow Electronic Components Online
TDA21462AUMA1|INFINEON|simage
TDA21462AUMA1|INFINEON|limage
Specialized Power ICs and Modules

TDA21462AUMA1

Smart Power Stage IC Automotive 39-Pin IQFN T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • Type
    Smart Power Stage IC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Supplier Package
    IQFN
  • Pin Count
    39
Order Quantity

Documentation and Resources

Datasheets
Design resources