Arrow Electronic Components Online
TDA21231AUMA1|INFINEON|simage
TDA21231AUMA1|INFINEON|limage
DC to DC Converter and Switching Regulator Chip

TDA21231AUMA1

Conv DC-DC 5V to 16V Synchronous Step Down Single-Out 55A 31-Pin IQFN EP T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.29.00.95
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Maximum Switching Frequency (kHz)
    1200
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Maximum Output Current (A)
    55
  • Minimum Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    16
  • Operating Supply Voltage Range (V)
    5 to 16
  • Typical Quiescent Current (uA)
    840
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    31
  • Standard Package Name
    QFN
  • Supplier Package
    IQFN EP
  • Pin Count
    31

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources