Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
TDA18273HN/C1,518
Automotive
No
PPAP
No
Bus Type
I2C
Minimum Frequency (MHz)
42
Maximum Frequency (MHz)
870
Typical Noise Figure (dB)
4
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-20
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.83
Package Width
6
Package Length
6
PCB changed
40
Standard Package Name
QFN
Supplier Package
HVQFN EP
Pin Count
40
Lead Shape
No Lead
We don't have prices now, please check later.
Order Quantity

