Switch DIP
TDA04H0JB1
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC J-Lead 1000Cycles 1.27mm SMD Tube
C&KProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Ultra-Miniature DIP Switch
Actuator Style
Recessed Slide
Pole Throw Configuration
SPST
Switch Configuration
OFF ON
Number of Positions
4
Maximum Current Rating (A)
0.025@24VDC
Maximum Nonswitching Current (mA)
100
Maximum DC Voltage Rating (V)
24
Dielectric Strength
300VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
1000
Mechanical Life (Cycles)
1000
Actuator Length (mm)
0
Seal
Tape(Polyamide)/Process
Seal Location
Top/N/A
Seal Description
Tape(Polyamide)/Process
Mounting
Surface Mount
Termination Style
J-Lead
Terminal Pitch (mm)
1.27
Number of Terminals
8
Total Pitch (mm)
3.81
Row Space (mm)
5.37
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Body Length (mm)
6.21
Body Depth (mm)
6.2
Body Height (mm)
2.2
Product Length (mm)
6.21
Product Depth (mm)
6.35
We don't have prices now, please check later.
Order Quantity

