TDA01H0SB1R
Switch DIP OFF ON SPST 1 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles SMD T/R
LittelfuseYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.50
SVHC
Yes
Automotive
No
PPAP
No
Type
Ultra-Miniature DIP Switch
Actuator Style
Recessed Slide
Pole Throw Configuration
SPST
Switch Configuration
OFF ON
Number of Positions
1
Maximum Current Rating (A)
0.025@24VDC
Maximum Nonswitching Current (mA)
100
Maximum DC Voltage Rating (V)
24
Dielectric Strength
300VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
1000
Mechanical Life (Cycles)
1000
Actuator Length (mm)
0
Seal
Tape(Polyamide)/Process
Seal Location
Top/N/A
Seal Type
Tape(Polyamide)/Process
Mounting
Surface Mount
Termination Style
Gull Wing
Number of Terminals
2
Row Spacing (mm)
5.37
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Body Length (mm)
2.4
Body Depth (mm)
6.2
Body Height (mm)
2.2
Product Length (mm)
2.4
Product Depth (mm)
8.12
Product Height (mm)
2.3
Family/Series
TDA
ROHS Version
2011/65/EU, 2015/863
Order Quantity

