Arrow Electronic Components Online
TD9944TGG|MICROCHP|simage
TD9944TGG|MICROCHP|limage
MOSFETs

TD9944TG-G

Trans MOSFET N-CH Si 240V 8-Pin SOIC N T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Dual Dual Drain
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    240
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Drain-Source Resistance (mOhm)
    6000@10V
  • Typical Input Capacitance @ Vds (pF)
    65@25V
  • Typical Fall Time (ns)
    20(Max)
  • Typical Rise Time (ns)
    10(Max)
  • Typical Turn-Off Delay Time (ns)
    20(Max)
  • Typical Turn-On Delay Time (ns)
    10(Max)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.65(Max)
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources