SCR Modules
TD240N36KOFHPSA1
SCR Module Diode 3600V 700A(RMS) 6100A 5-Pin PB60-1 Tray
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
Automotive
No
PPAP
No
Maximum Rate of Rise of Off-State Voltage (V/us)
1000
Maximum Rate of Rise of On-State Current (A/us)
100
Maximum Gate Trigger Voltage (V)
1.5
Maximum Gate Trigger Current (mA)
250
Surge Current Rating (A)
6100
Maximum Holding Current (mA)
300
Repetitive Peak Reverse Voltage (V)
3600
Peak On-State Voltage (V)
3.43@1200A
Repetitive Peak Forward Blocking Voltage (V)
3600
Rated Average On-State Current (A)
446
RMS On-State Current (A)
700
Repetitive Peak Off-State Current (mA)
250
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Screw
Package Height
52
Package Width
60
Package Length
150
PCB changed
5
Supplier Package
PB60-1
Pin Count
5

