Arrow Electronic Components Online
TD180N16KOFHPSA1|INFINEON|simage
TD180N16KOFHPSA1|INFINEON|limage
SCR Modules

TD180N16KOFHPSA1

SCR Module Diode 1600V 285A(RMS) 4800A 5-Pin PB34-1 Tray

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.30.00.80
  • Automotive
    No
  • PPAP
    No
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    1000
  • Maximum Rate of Rise of On-State Current (A/us)
    150
  • Maximum Gate Trigger Voltage (V)
    2
  • Maximum Gate Trigger Current (mA)
    150
  • Surge Current Rating (A)
    4800
  • Maximum Holding Current (mA)
    200
  • Repetitive Peak Reverse Voltage (V)
    1600
  • Peak On-State Voltage (V)
    1.41@500A
  • Repetitive Peak Forward Blocking Voltage (V)
    1600
  • Rated Average On-State Current (A)
    180
  • RMS On-State Current (A)
    285
  • Repetitive Peak Off-State Current (mA)
    50
  • Phase Control
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    130
  • Packaging
    Tray
  • Mounting
    Screw
  • Package Height
    30
  • Package Width
    34
  • Package Length
    94
  • PCB changed
    5
  • Supplier Package
    PB34-1
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources