Arrow Electronic Components Online
TD119GA|SAMTEC|simage
TD119GA|SAMTEC|limage
Connector Headers and PCB Receptacles

TD-119-G-A

Conn Unshrouded Header HDR 38 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    38
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    1/Contact
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    48.26
  • Product Depth (mm)
    5.08
  • Product Height (mm)
    8.16
  • Tail Length (mm)
    3.96
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources