Arrow Electronic Components Online
TCTP0J476M8R|ROHM|simage
TCTP0J476M8R|ROHM|limage
Capacitor Tantalum Solid

TCTP0J476M8R

Cap Tant Solid 47uF 6.3V P CASE 20%( 2 X 1.25 X 1.2mm) Inward L SMD 2012-12 125°C T/R

ROHM Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid
  • Capacitance Value
    47uF
  • Tolerance
    20%
  • Voltage
    6.3VDC
  • IL (uA)
    14.8
  • Polarity
    Polar
  • Dissipation Factor (%)
    30
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    Yes
  • Case Code
    P
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Number of Terminals
    2
  • Size (mm)
    2 X 1.25 X 1.2
  • Package/Case
    2012-12
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    2
  • Product Depth (mm)
    1.25
  • Product Height (mm)
    1.2(Max)

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources