Power Transformers
TCT50-09E07AB
Power Transformer 1500VAC 50VA 5 Terminal Quick Connect Flange Mount
Triad MagneticsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.65
Automotive
Unknown
PPAP
Unknown
Transformer Type
Control Transformer
Primary Configuration
Single
Secondary Configuration
Single
Secondary Side Current (mA)
2080
Primary Side Voltage (V)
208|240
Secondary Side Voltage (V)
24
High Potential
1500VAC
Power Rating
50VA
Lead Style
Quick Connect
Mounting
Flange Mount
Number of Terminals
5
Packaging
Carton
Product Length (mm)
92.46
Product Height (mm)
56.39
Product Depth (mm)
69.6

