Arrow Electronic Components Online
TCT5001E07AB|TRIADM|simage
TCT5001E07AB|TRIADM|limage
Power Transformers

TCT50-01E07AB

Power Transformer 1500VAC 50VA 4 Terminal Quick Connect Flange Mount

Triad Magnetics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.40.65
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Transformer Type
    Control Transformer
  • Primary Configuration
    Single
  • Secondary Configuration
    Single
  • Secondary Side Current (mA)
    2080
  • Primary Side Voltage (V)
    120
  • Secondary Side Voltage (V)
    24
  • High Potential
    1500VAC
  • Power Rating
    50VA
  • Lead Style
    Quick Connect
  • Mounting
    Flange Mount
  • Number of Terminals
    4
  • Packaging
    Carton
  • Product Length (mm)
    92.46
  • Product Height (mm)
    56.39
  • Product Depth (mm)
    69.6

Documentation and Resources

Datasheets
Design resources