Power Transformers
TCT40-06E07AB
Power Transformer 40VA 4 Terminal Quick Connect Flange Mount
Triad MagneticsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.65
Automotive
Unknown
PPAP
Unknown
Transformer Type
Control Transformer
Secondary Side Current (mA)
1670
Primary Side Voltage (V)
240|120
Secondary Side Voltage (V)
24
Power Rating
40VA
Lead Style
Quick Connect
Mounting
Flange Mount
Number of Terminals
4
Packaging
Carton
Product Length (mm)
92.5
Product Height (mm)
56.4

