Arrow Electronic Components Online
TCST1300|VISHAY|simage
TCST1300|VISHAY|limage
Photointerrupters

TCST1300

Photointerrupter Transmissive 3.1mm Phototransistor 4-Pin Tube

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.10.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Transmissive
  • Number of Channels per Chip
    1
  • Gap Width (mm)
    3.1
  • Slit Width (mm)
    0.25
  • Peak Wavelength (nm)
    950
  • Output Device
    Phototransistor
  • Maximum Forward Current (mA)
    60
  • Maximum Collector Current (mA)
    0.5(Typ)
  • Maximum Current Transfer Ratio (%)
    2.5(Typ)
  • Maximum Collector-Emitter Voltage (V)
    70
  • Maximum Reverse Voltage (V)
    6
  • Maximum Power Dissipation (mW)
    250
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    11.1(Max)
  • Package Width
    6.3
  • Package Length
    24.5
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources