Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Type
Transmissive
Number of Channels per Chip
1
Gap Width (mm)
2.8
Slit Width (mm)
0.5
Peak Wavelength (nm)
950
Output Device
Phototransistor
Maximum Forward Current (mA)
60
Maximum Collector Current (mA)
100
Maximum Collector-Emitter Voltage (V)
70
Maximum Reverse Voltage (V)
6
Maximum Power Dissipation (mW)
250
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
8.15
Package Width
4.7
Package Length
8.3
PCB changed
4
Pin Count
4

