Arrow Electronic Components Online
TCSHAB|LTLFUWIC|simage
TCSHAB|LTLFUWIC|limage
Current Sensors

TCSHAB

Current Sensor Current Sensor AC Current 2-Pin

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    Module
  • Sensing Current Type
    AC
  • Typical Response Time (us)
    200000(Max)
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Mounting
    Screw
  • Package Height
    50.8 mm
  • Package Width
    44.5 mm
  • Package Length
    50.8 mm
  • PCB changed
    2
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources