Surge Suppressors
TCS-DL004-750-WH
Surge Suppressors Surface Mount Transient Voltage Surge Suppressors
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8535.40.00.00
Automotive
No
PPAP
No
Type
Transient Voltage Surge Suppressors
Technology
Transient Suppression Diode
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
4.6(Max)
Product Depth (mm)
4.1(Max)
Product Height (mm)
0.9(Max)
Mounting
Surface Mount

